Typical Application Circuit for LM2990 Negative Low Dropout Regulator
Texas Instruments이 부품 LM2990 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Power Supplies
Description
- Typical Application Circuit for LM2990 Negative Low Dropout Regulator
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (20)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM2990S-12/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Neg -12V 1.8A 4-Pin(3+Tab) DDPAK Tube | 구매 | |
|
LM2990T-5.2/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Neg -5.2V 1.8A 3-Pin(3+Tab) TO-220 Tube | 구매 | |
|
LM2990S-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Neg -5V 1.8A 4-Pin(3+Tab) DDPAK Tube | 구매 | |
|
LM2990SX-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Neg -5V 1.8A 4-Pin(3+Tab) DDPAK T/R | 구매 | |
|
LM2990T-12/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Neg -12V 1.8A 3-Pin(3+Tab) TO-220 Tube | 구매 | |
|
LM2990T-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Neg -5V 1.8A 3-Pin(3+Tab) TO-220 Tube | 구매 | |
|
LM2990S-15/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Neg -15V 1.8A 4-Pin(3+Tab) DDPAK Tube | 구매 | |
|
LM2990S-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Neg -5V 1.8A 4-Pin(3+Tab) DDPAK Tube | 구매 | |
|
LM2990S-12/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Neg -12V 1.8A 4-Pin(3+Tab) DDPAK Tube | 구매 | |
|
LM2990SX-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Neg -5V 1.8A 4-Pin(3+Tab) DDPAK T/R | 구매 | |
|
LM2990T-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Neg -5V 1.8A 3-Pin(3+Tab) TO-220 Tube | 구매 | |
|
LM2990SX-12/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Neg -12V 1.8A 4-Pin(3+Tab) DDPAK T/R | 구매 |