Typical Application Circuit for LP2950 Regulator with State-of-Charge Indicator
Texas Instruments이 부품 LP2950 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Power Supplies
Description
- Typical Application Circuit for LP2950 Regulator with State-of-Charge Indicator
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (52)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LP2950ACZ-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 3-Pin TO-92 Bulk | 구매 | |
|
LP2950CDTX-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.1A 3-Pin(2+Tab) TO-252 T/R | 구매 | |
|
LP2950CZ-3.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3V 0.1A 3-Pin TO-92 Bulk | 구매 | |
|
LP2950CZ-5.0/T8 | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.1A 3-Pin TO-92 T/R | 구매 | |
|
LP2950ACZ-5.0/LFT3 | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.1A 3-Pin TO-92 T/R | 구매 | |
|
LP2950-30LP | Texas Instruments | Linear Regulators | LDO Regulator Pos 3V 0.1A 3-Pin TO-92 Bulk | 구매 | |
|
LP2950CZ-5.0/T1 | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.1A 3-Pin TO-92 T/R | 구매 | |
|
LP2950ACZ-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 3-Pin TO-92 Bulk | 구매 | |
|
LP2950CDT-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 3-Pin(2+Tab) TO-252 Tube | 구매 | |
|
LP2950CZ-5.0/LFT3 | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.1A 3-Pin TO-92 T/R | 구매 | |
|
LP2950CDTX-3.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3V 0.1A 3-Pin(2+Tab) TO-252 T/R | 구매 | |
|
LP2950CZ-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 3-Pin TO-92 Bulk | 구매 |