Typical Application Circuit for LP2951-30 Adjustable Micro-power Voltage Regulators With shut-down
Texas Instruments이 부품 LP2951-30 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Power Supplies
Description
- Typical Application Circuit for LP2951-30 Adjustable Micro-power Voltage Regulators With shut-down
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LP2951-30DR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.235V to 30V3V 0.1A 8-Pin SOIC T/R | 구매 | |
|
LP2951-30DRGR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3V 0.1A 8-Pin WSON EP T/R | 구매 | |
|
LP2951-30D | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.235V to 30V3V 0.1A 8-Pin SOIC Tube | 구매 |