Typical Application Circuit for LP2960 Adjustable Micro-power, 0.5A Low-Dropout Regulator with Low T.C. Current Sink
Texas Instruments이 부품 LP2960 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Power Supplies
Description
- Typical Application Circuit for LP2960 Adjustable Micro-power, 0.5A Low-Dropout Regulator with Low T.C. Current Sink
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LP2960IM-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.5A 16-Pin SOIC Tube | 구매 | |
|
LP2960AIMX-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.5A 16-Pin SOIC T/R | 구매 | |
|
LP2960IMX-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 16-Pin SOIC T/R | 구매 | |
|
LP2960IMX-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 16-Pin SOIC T/R | 구매 | |
|
LP2960AIMX-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.5A 16-Pin SOIC T/R | 구매 | |
|
LP2960IM-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.5A 16-Pin SOIC Tube | 구매 |