Typical Application Circuit for LT1084CT-3.3, 3.3V/5A Low Dropout Negative Supply
Analog Devices이 부품 LT1084CT-3.3 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Charger
- Switching Power Supply
Description
- Typical Application Circuit for LT1084CT-3.3, 3.3V/5A Low Dropout Negative Supply. The LT1084 series of positive adjustable regulators are designed to provide 5A with higher efficiency than currently available devices. All internal circuitry is designed to operate down to 1V input to output differential and the dropout voltage is fully specified as a function of load current
최종 제품의 경우
-
Conversion TypeDC to DC
-
Output Voltage3.3 V
-
Output Current5 A
-
TopologyLDO
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1084CT-3.3 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 5A 3-Pin(3+Tab) TO-220 | 구매 |