Typical Application Circuit for LT1085CM-3.3, 3.3V/7.5A Paralleling Low Dropout Regulator
Analog Devices이 부품 LT1085CM-3.3 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Charger
- Switching Power Supply
Description
- Typical Application Circuit for LT1085CM-3.3, 3.3V/7.5A Paralleling Low Dropout Regulator. The LT1085 series of positive adjustable regulators are designed to provide 7.5A with higher efficiency than currently available devices. All internal circuitry is designed to operate down to 1V input to output differential and the dropout voltage is fully specified as a function of load current
최종 제품의 경우
-
Conversion TypeDC to DC
-
Output Voltage3.3 V
-
Output Current7.5 A
-
TopologyLDO
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1085CM-3.3 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 3A 4-Pin(3+Tab) DDPAK | 구매 |