Typical Application Circuit for LT1118CS8-2.85 Variable 2.1V to 6.5V Regulator with Digital Control
Analog Devices이 부품 LT1118CS8-2.85 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- CD-ROM Drive
- Floppy Disk Drive
- Portable Computers
Description
- Typical Application Circuit for LT1118CS8-2.85 Variable 2.1V to 6.5V Regulator with Digital Control. The LT1118 family of low dropout regulator has the unique capability of maintaining output regulation while sourcing or sinking load current. The regulator maintains regulation while both sourcing and sinking current, enabling the use of active negation drivers for improved noise immunity on the data lines. Regulation of output voltage is maintained for TERMPWR voltages as low as 4V
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage12 V
-
Output Voltage2.85 V
-
Output Current0.8 A
-
TopologyLDO
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1118CS8-2.85#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 2.85V 0.8A 8-Pin SOIC N Tube | 구매 | |
|
LT1118CS8-2.85#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 2.85V 0.8A 8-Pin SOIC N T/R | 구매 |