Typical Application Circuit for LT3007ITS8 3.3V, 20mA Supply with Shutdown Low Dropout Linear Regulator
Analog Devices이 부품 LT3007ITS8 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Applications
- Battery Powered Systems
- Industrial Metering
- Power Supplies
- Remote Monitoring Devices
Description
- Typical Application Circuit for LT3007ITS8 3.3V, 20mA Supply with Shutdown Low Dropout Linear Regulator. The LT3007 series are micropower, low dropout voltage (LDO) linear regulators. The devices supply 20mA output current with a dropout voltage of 300mV
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage3.8 to 45 V
-
Output Voltage3.3 V
-
Output Current0.02 A
-
TopologyLDO
피쳐링 부품 (19)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3007ITS8#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0.6V to 44.5V 0.02A 8-Pin TSOT-23 T/R | 구매 | |
|
LT3007ITS8#TRMPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0.6V to 44.5V 0.02A 8-Pin TSOT-23 T/R | 구매 | |
|
LT3007ITS8-2.5#TRMPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.02A 8-Pin TSOT-23 T/R | 구매 | |
|
LT3007ITS8-2.5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.02A 8-Pin TSOT-23 T/R | 구매 | |
|
LT3007ITS8-1.5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 0.02A 8-Pin TSOT-23 T/R | 구매 | |
|
LT3007ITS8-5#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.02A 8-Pin TSOT-23 T/R | 구매 | |
|
LT3007ITS8-3.3#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.02A 8-Pin TSOT-23 T/R | 구매 | |
|
LT3007ITS8-3.3#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.02A 8-Pin TSOT-23 T/R | 구매 | |
|
LT3007ITS8#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 0.6V to 44.5V 0.02A 8-Pin TSOT-23 T/R | 구매 | |
|
LT3007ITS8-1.8#TRMPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.02A 8-Pin TSOT-23 T/R | 구매 | |
|
LT3007ITS8-2.5#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.02A 8-Pin TSOT-23 T/R | 구매 | |
|
LT3007ITS8-1.8#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.02A 8-Pin TSOT-23 T/R | 구매 |