Typical Application Circuit for LT3066EMSE Current Monitor
Analog Devices이 부품 LT3066EMSE 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Power Supply
- Battery Powered Systems
- Industrial Power Supply
- Portable Instrumentation
Description
- Typical Application Circuit for LT3066EMSE Current Monitor. The LT3066 series are micropower, low noise, low dropout voltage (LDO) linear regulators that operate over a 1.8V to 45V input voltage range. The devices supply 500mA of output current with a typical dropout voltage of 300mV. A single external capacitor provides programmable low noise reference performance and output soft-start functionality
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage1.8 to 45 V
-
Output Current0.5 A
-
TopologyLDO
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3066EMSE-3.3#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 12-Pin MSOP EP Tube | 구매 | |
|
LT3066EMSE-5#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.5A 12-Pin MSOP EP T/R | 구매 | |
|
LT3066EMSE-5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.5A 12-Pin MSOP EP Tube | 구매 | |
|
LT3066EMSE-3.3#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 12-Pin MSOP EP T/R | 구매 | |
|
LT3066EMSE#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0.6V to 19V 0.5A 12-Pin MSOP EP T/R | 구매 | |
|
LT3066EMSE#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0.6V to 19V 0.5A 12-Pin MSOP EP Tube | 구매 |