Typical Application Circuit for LTC2201CUK, 16-Bit, 20Msps ADC
Analog Devices이 부품 LTC2201CUK 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cell Basestation
- Imaging Device
- Receivers
- Wireless Telecommunications
Description
- Typical Application Circuit for LTC2201CUK, 16-Bit, 20Msps ADC. The LTC2201 is a 20Msps, sampling 16-bit A/D converter designed for digitizing high frequency, wide dynamic range signals with input frequencies up to 380MHz. The input range of the ADC can be optimized with the PGA front end
최종 제품의 경우
-
ADC Resolution16 Bit
-
ADC Sampling Rate20M SPS
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC2201CUK#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 20Msps 16-bit Parallel 48-Pin QFN EP T/R | 구매 | |
|
LTC2201CUK#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 20Msps 16-bit Parallel 48-Pin QFN EP Tube | 구매 |