Typical Application Circuit for LTM4608AEV 4-Phase, 4-Outputs (3.3V, 2.5V, 1.8V and 1.5V) DC/DC Regulator with Tracking
Analog Devices이 부품 LTM4608AEV 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Industrial
- Network Equipment
- Storage System
- Telecom Equipments
Description
- Typical Application Circuit for LTM4608AEV 4-Phase, 4-Outputs (3.3V, 2.5V, 1.8V and 1.5V) DC/DC Regulator with Tracking. The LTM4608A is a complete 8A switch mode DC/DC power supply. Included in the package are the switching controller, power FETs, inductor and all support components. Operating over an input voltage range of 2.7V to 5.5V
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage5 V
-
Output Voltage1.5|1.8|2.5|3.3 V
-
Output Current8 A
-
Efficiency95 %
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTM4608AEV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.6V to 5V 8A 68-Pin LGA Tray | 구매 |