Typical Application Circuit for LTM4632IV 4V to 15V Input, 2-Phase Single Output ±6A VTT termination Design with LTM4630 36A VDDQ Supply
Analog Devices이 부품 LTM4632IV 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Industrial
- Network Equipment
- Power Conversion
- Power Supplies
- Telecom Equipments
Description
- Typical Application Circuit for LTM4632IV 4V to 15V Input, 2-Phase Single Output ±6A VTT termination Design with LTM4630 36A VDDQ Supply. The LTM4632 is an ultrathin triple output step-down Module regulator to provide complete power solution for DDR-QDR4 SRAM. Operating from a 3.6V to 15V input voltage, the LTM4632 supports two ±3A output rails, both sink and source capable, for VDDQ and VTT, plus a 10mA low noise reference VTTR output
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4 to 15 V
-
Output Voltage0.9|0.9|1.8 V
-
Output Current0.01@0.9V|6@0.9V|36@1.8V A
-
TopologyBuck
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTM4632IV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 3-OUT 0.6V to 2.5V 3A/3A 25-Pin LGA Tray | 구매 |