Typical Application Circuit for LTM4650AEY-1 50A, 3.3V Output DC/DC Step-Down Regulator
Analog Devices이 부품 LTM4650AEY-1 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Industrial
- Network Equipment
- Storage System
- Telecom System
Description
- Typical Application Circuit for LTM4650AEY-1 50A, 3.3V Output DC/DC Step-Down Regulator. The LTM4650A is a dual 25A or single 50A output switching mode step-down DC/DC regulator with ±1% total DC output error. Included in the package are the switching controllers, power FETs, inductors and all supporting components. Operating from an input voltage range of 4.5V to 16V, the LTM4650A supports two outputs with an output voltage range of 0.6V to 5.5V
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 16 V
-
Output Voltage3.3 V
-
Output Current50 A
-
TopologyBuck
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTM4650AEY-1#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.6V to 5.5V 25A/25A 144-Pin BGA Tray | 구매 |