Typical Application Circuit for LTM4650IY 1.2V at 100A Outputs DC/DC Module Regulator
Analog Devices이 부품 LTM4650IY 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- ATCA Power Management
- Industrial
- Network Equipment
- Storage System
- Telecom Equipments
Description
- Typical Application Circuit for LTM4650IY 1.2V at 100A Outputs DC/DC Module Regulator. The LTM4650 is a single 50A output switching mode step-down DC/DC Module regulator. Included in the package are the switching controllers, power FETs, inductors and all supporting components
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 15 V
-
Output Voltage1.2 V
-
Output Current100 A
-
TopologyBuck
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTM4650IY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.6V to 1.8V 25A/25A 144-Pin BGA Tray | 구매 | |
|
LTM4650IY-1B | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.6V to 1.8V 25A/25A 144-Pin BGA Tray | 구매 | |
|
LTM4650IY | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.6V to 1.8V 25A/25A 144-Pin BGA Tray | 구매 | |
|
LTM4650IY-1B#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.6V to 1.8V 25A/25A 144-Pin BGA Tray | 구매 | |
|
LTM4650IY-1A#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.6V to 1.8V 25A/25A 144-Pin BGA Tray | 구매 | |
|
LTM4650IY-1A | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.6V to 1.8V 25A/25A 144-Pin BGA Tray | 구매 |