Typical Application Circuit for SG1532 Precision General-Purpose Regulator
Microchip Technology이 부품 SG1532 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Power Supplies
Description
- Typical Application Circuit for SG1532 Precision General-Purpose Regulator
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SG1532J | Microchip Technology | Linear Regulators | Standard Regulator Pos 2V to 38V 0.1A 14-Pin CDIP Tube | 구매 | |
SG1532T-DESC | Microchip Technology | Linear Regulators | Standard Regulator Pos 2V to 38V 0.1A 10-Pin TO-99 | 구매 | ||
|
SG1532J/883B | Microchip Technology | Linear Regulators | Standard Regulator Pos 2V to 38V 0.1A 14-Pin CDIP Tube | 구매 | |
SG1532T | Microchip Technology | Linear Regulators | Standard Regulator Pos 2V to 38V 0.1A 10-Pin TO-99 | 구매 | ||
|
SG1532J | Microchip Technology | Linear Regulators | Standard Regulator Pos 2V to 38V 0.1A 14-Pin CDIP Tube | 구매 | |
|
SG1532J-883B | Microchip Technology | Linear Regulators | Standard Regulator Pos 2V to 38V 0.1A 14-Pin CDIP Tube | 구매 | |
SG1532T | Microchip Technology | Linear Regulators | Standard Regulator Pos 2V to 38V 0.1A 10-Pin TO-99 | 구매 |