Typical Application Circuit for TLV2217 Low-Dropout Fixed-Voltage Regulator
Texas Instruments이 부품 TLV2217 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Power Supplies
Description
- Typical Application Circuit for TLV2217 Low-Dropout Fixed-Voltage Regulator
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TLV2217-18KCSE3 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 3-Pin(3+Tab) TO-220 Tube | 구매 | |
|
TLV2217-25KCSE3 | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V 0.5A 3-Pin(3+Tab) TO-220 Tube | 구매 | |
|
TLV2217-18KCS | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 3-Pin(3+Tab) TO-220 Tube | 구매 | |
|
TLV2217-25PWR | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V 0.5A 20-Pin TSSOP T/R | 구매 | |
|
TLV2217-33KCSE3 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 3-Pin(3+Tab) TO-220 Tube | 구매 | |
|
TLV2217-33PWR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 20-Pin TSSOP T/R | 구매 | |
|
TLV2217-18KVURG3 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 3-Pin(2+Tab) TO-252 T/R | 구매 |