Typical Application Circuit for TPS74701 500mA Low-Dropout Linear Regulator with Programmable Soft-Start
Texas Instruments이 부품 TPS74701 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Power Supplies
Description
- Typical Application Circuit for TPS74701 500mA Low-Dropout Linear Regulator with Programmable Soft-Start
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS74701 | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.8V to 3.6V 0.5A 10-Pin VSON EP T/R | 구매 | |
|
TPS74701DRCTG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.8V to 3.6V 0.5A 10-Pin VSON EP T/R | 구매 | |
|
TPS74701DRCT | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.8V to 3.6V 0.5A 10-Pin VSON EP T/R | 구매 | |
|
TPS74701DRCRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.8V to 3.6V 0.5A 10-Pin VSON EP T/R | 구매 | |
|
TPS74701DRCR | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.8V to 3.6V 0.5A 10-Pin VSON EP T/R | 구매 |