Typical Application Circuit with Fixed Output Voltage, 1.8V for ADP163 Ultra low Quiescent Current, 150mA CMOS Linear Regulator
Analog Devices이 부품 ADP163 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Powered Equipment
- Digital Camera
- Mobile Phone
- Portable Audio
- Portable Medical Devices
- Post-Regulators
Description
- Typical Application Circuit with Fixed Output Voltage, 1.8V for ADP163 Ultra low Quiescent Current, 150mA CMOS Linear Regulator. The ADP160/ADP161/ADP162/ADP163 are ultralow quiescent current, low dropout, linear regulators that operate from 2.2 V to 5.5 V and provide up to 150 mA of output current
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP163AUJZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V to 4.2V 0.15A 5-Pin TSOT T/R | 구매 |