Typical Application for 600mA CMOS LDO REGULATOR WITH ENABLE For Adjustable Version
Diodes Incorporated이 부품 AP2112 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Desktop PC
- Laptop
- LCD Monitor
- Portable DVD
Description
- Typical Application for 600mA CMOS LDO REGULATOR WITH ENABLE For Adjustable Version. The AP2112 is CMOS process low dropout linear regulator with enable function, the regulator delivers a guaranteed 600mA (min.) continuous load current
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (9)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AP2112R5A-3.3TRG1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 3.3V 0.6A 6-Pin(5+Tab) SOT-89 T/R | 구매 | |
|
AP2112R5-1.2TRG1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 1.2V 0.6A 6-Pin(5+Tab) SOT-89 T/R | 구매 | |
|
AP2112K-1.8TRG1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 1.8V 0.6A 5-Pin SOT-23 T/R | 구매 | |
|
AP2112R5-3.3TRG1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 3.3V 0.6A 6-Pin(5+Tab) SOT-89 T/R | 구매 | |
|
AP2112R5-1.8TRG1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 1.8V 0.6A 6-Pin(5+Tab) SOT-89 T/R | 구매 | |
|
AP2112K-2.5TRG1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 2.5V 0.6A 5-Pin SOT-25 T/R | 구매 | |
|
AP2112K-3.3TRG1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 3.3V 0.6A 5-Pin SOT-25 T/R | 구매 | |
|
AP2112M-3.3TRG1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 3.3V 0.6A 8-Pin SOIC T/R | 구매 | |
|
AP2112K-1.2TRG1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 1.2V 0.6A 5-Pin SOT-23 T/R | 구매 |