Typical Application for A8517 Wide Input Voltage, Fault Tolerant, Independently Controlled Multi-Channel LED Driver with I2C interface
Allegro MicroSystems이 부품 A8517 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Cluster
- Center-Stack lighting
- Daytime Running Lights (DRL)
- Heads-Up Display
- Infotainment
Description
- Typical Application for the A8517 is a programmable multi-output LED driver, which can be used for a variety of LED driver applications. It integrates a current-mode boost converter with internal power switch and 10 current sinks. The IC operates from 4.5 to 36 V, and is able to withstand up to 40 V load-dump conditions encountered in automotive systems
최종 제품의 경우
-
Input Voltage4.5 to 36 V
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
A8517KLPTR-T | Allegro MicroSystems | LED Drivers | LED Driver 5V/9V/12V/15V/18V/24V Automotive AEC-Q100 28-Pin TSSOP EP T/R | 구매 |