Typical Application for AD5333 Parallel Interface, Dual Voltage-Output, 10-Bit DAC
Analog Devices이 부품 AD5333BRUZ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Powered Instrument
- Digital Gain/Offset Control
- Process Control
Description
- Typical Application for AD5333 Parallel Interface, Dual Voltage-Output, 10-Bit DAC that operates from a 2.5V to 5.5V supply consuming just 230 uA at 3V and feature a power-down pin, PD that further reduces the current to 80 nA. These devices incorporate an on-chip output buffer that can drive the output to both supply rails, while the AD5333 and AD5342 allow a choice of buffered or unbuffered reference input
최종 제품의 경우
-
DAC Resolution10 Bit
-
Number of Channels2CH
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AD5333BRUZ | Analog Devices | Digital to Analog Converters - DACs | DAC 2-CH Resistor-String 10-bit 24-Pin TSSOP Tube | 구매 |