Typical Application for ADM7150 800 mA Ultra Low Noise, High PSRR, RF Linear Regulator
Analog Devices이 부품 ADM7150 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Communications Infrastructure
- Digital-to-Analog Converter
- Electronic Oscillator
- Noise Sensitive Applications
- Point-to-Point Microwave Backhaul
- Voltage-Controlled Oscillator
Description
- Typical Application for ADM7150 800 mA Ultra Low Noise, High PSRR, RF Linear Regulator. The ADM7150 is a low dropout (LDO) linear regulator that operates from 4.5 V to 16 V and provides up to 800 mA of output current
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (18)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADM7150ACPZ-4.5-R2 | Analog Devices | Linear Regulators | LDO Regulator Pos 4.5V 0.8A 8-Pin LFCSP EP T/R | 구매 | |
|
ADM7150ACPZ-5.0-R2 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.8A 8-Pin LFCSP EP T/R | 구매 | |
|
ADM7150ARDZ-3.3 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 8-Pin SOIC N EP Tube | 구매 | |
|
ADM7150ACPZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.8A 8-Pin LFCSP EP T/R | 구매 | |
|
ADM7150ACPZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 8-Pin LFCSP EP T/R | 구매 | |
|
ADM7150ARDZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 8-Pin SOIC N EP T/R | 구매 | |
|
ADM7150ACPZ-4.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 4.5V 0.8A 8-Pin LFCSP EP T/R | 구매 | |
|
ADM7150ACPZ-4.8-R2 | Analog Devices | Linear Regulators | LDO Regulator Pos 4.8V 0.8A 8-Pin LFCSP EP T/R | 구매 | |
|
ADM7150ARDZ-1.8 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.8A 8-Pin SOIC N EP Tube | 구매 | |
|
ADM7150ARDZ-2.8 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.8V 0.8A 8-Pin SOIC N EP Tube | 구매 | |
|
ADM7150ARDZ-3.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 0.8A 8-Pin SOIC N EP T/R | 구매 | |
|
ADM7150ARDZ-5.0 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.8A 8-Pin SOIC N EP Tube | 구매 |