Typical Application for ADP2139 Compact, 800mA, 3 MHz, Step-Down DC to DC Converter
Analog Devices이 부품 ADP2139ACBZ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Digital Camera
- GPS Navigation
- Palmtops
- Personal Digital Assistant
- Portable Audio
- Portable Media Player
- Wireless Handsets
Description
- Typical Application for ADP2139 Compact, 800mA, 3 MHz, Step-Down DC to DC Converter. The ADP2138 and ADP2139 are high efficiency, low quiescent current, synchronous step-down dc-to-dc converters
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyBuck
피쳐링 부품 (9)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP2139ACBZ-3.0-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 3V 0.8A 6-Pin WLCSP T/R | 구매 | |
|
ADP2139ACBZ-2.8-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 2.8V 0.8A 6-Pin WLCSP T/R | 구매 | |
|
ADP2139ACBZ-1.0-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1V 0.8A 6-Pin WLCSP T/R | 구매 | |
|
ADP2139ACBZ-2.5-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 2.5V 0.8A 6-Pin WLCSP T/R | 구매 | |
|
ADP2139ACBZ-1.2-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1.2V 0.8A 6-Pin WLCSP T/R | 구매 | |
|
ADP2139ACBZ-0.8-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 0.8V 0.8A 6-Pin WLCSP T/R | 구매 | |
|
ADP2139ACBZ-1.5-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1.5V 0.8A 6-Pin WLCSP T/R | 구매 | |
|
ADP2139ACBZ-3.3-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 3.3V 0.8A 6-Pin WLCSP T/R | 구매 | |
|
ADP2139ACBZ-1.8-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1.8V 0.8A 6-Pin WLCSP T/R | 구매 |