Typical Application for ADP320 Triple, 200 mA, Low Noise, High PSRR Voltage Regulator
Analog Devices이 부품 ADP320 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Audio Appliances
- Battery Powered Equipment
- DC to DC Regulator
- Digital Video Camera
- Mobile Phone
- Portable
- Portable Medical Devices
Description
- Typical Application for ADP320 Triple, 200 mA, Low Noise, High PSRR Voltage Regulator. The ADP320 200 mA triple output LDO combines high PSRR, low noise, low quiescent current, and low dropout voltage in a voltage regulator ideally suited for wireless applications with demanding performance and board space requirements
최종 제품의 경우
-
Conversion TypeDC to DC
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP320ACPZ-110-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V3.3V1.5V 0.2A/0.2A/0.2A 16-Pin LFCSP EP T/R | 구매 | |
|
ADP320ACPZ331815R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V1.8V1.5V 0.2A/0.2A/0.2A 16-Pin LFCSP EP T/R | 구매 |