Typical Application for ADP2503 600mA/1000mA, 2.5 MHz Buck-Boost DC to DC Converter
Analog Devices이 부품 ADP2503ACPZ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Digital Camera
- Portable Audio
- Power Supplies
- USB Power Devices
- Wireless Handsets
Description
- Typical Application for ADP2503 600mA/1000mA, 2.5 MHz Buck-Boost DC to DC Converter. The ADP2503/ADP2504 are high efficiency, low quiescent current step-up/step-down dc-to-dc converters that can operate at input voltages greater than, less than, or equal to the regulated output voltage
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyBuck Boost
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP2503ACPZ-3.3-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Non-Inv/Inv/Step Up/Step Down Single-Out 3.3V 0.6A 10-Pin LFCSP EP T/R | 구매 | |
|
ADP2503ACPZ-4.2-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Non-Inv/Inv/Step Up/Step Down Single-Out 4.2V 0.6A 10-Pin LFCSP EP T/R | 구매 | |
|
ADP2503ACPZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Non-Inv/Inv/Step Up/Step Down Single-Out 2.8V to 5.5V 0.6A 10-Pin LFCSP EP T/R | 구매 | |
|
ADP2503ACPZ-5.0-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Non-Inv/Inv/Step Up/Step Down Single-Out 5V 0.6A 10-Pin LFCSP EP T/R | 구매 | |
|
ADP2503ACPZ-4.5-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Non-Inv/Inv/Step Up/Step Down Single-Out 4.5V 0.6A 10-Pin LFCSP EP T/R | 구매 |