Typical Application for ADP3330 High Output Current Linear Regulator
Analog Devices이 부품 ADP3330 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Barcode Scanner
- Battery Powered Systems
- Camcorder
- Cameras
- Cellular Phone
- Notebook
- Palm Computers
- PCMCIA Card
Description
- Typical Application for ADP3330 High Output Current Linear Regulator. The ADP3330 is a member of the Analog Devices, Inc., precision low dropout (LDO) any CAP voltage regulator family of products
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (12)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP3330ART-3.3 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 6-Pin SOT-23 | 구매 | |
|
ADP3330ART-3-REEL7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 0.2A 6-Pin SOT-23 T/R | 구매 | |
|
ADP3330ARTZ-2.75R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.75V 0.2A 6-Pin SOT-23 T/R | 구매 | |
|
ADP3330ART-3.6-RL | Analog Devices | Linear Regulators | LDO Regulator Pos 3.6V 0.2A 6-Pin SOT-23 T/R | 구매 | |
|
ADP3330ARTZ-5-RL7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.2A 6-Pin SOT-23 T/R | 구매 | |
|
ADP3330ART-2.5-RL | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.2A 6-Pin SOT-23 T/R | 구매 | |
|
ADP3330ARTZ-2.85R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.85V 0.2A 6-Pin SOT-23 T/R | 구매 | |
|
ADP3330ARTZ-3.6-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.6V 0.2A 6-Pin SOT-23 T/R | 구매 | |
|
ADP3330ARTZ3.3-RL7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 6-Pin SOT-23 T/R | 구매 | |
|
ADP3330ART-3.3-RL | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 6-Pin SOT-23 T/R | 구매 | |
|
ADP3330ARTZ-2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.2A 6-Pin SOT-23 T/R | 구매 | |
|
ADP3330ARTZ-3-RL7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 0.2A 6-Pin SOT-23 T/R | 구매 |