Typical Application for ADP7156ACPZ-2.0-R7 2V Output Voltage, 1.2A, Ultralow Noise, High PSRR, RF Linear Regulator
Analog Devices이 부품 ADP7156ACPZ-2.0-R7 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Communications Infrastructure
- Microwave Link
- Noise Sensitive Applications
Description
- Typical Application for ADP7156ACPZ-2.0-R7 2V Output Voltage, 1.2A, Ultralow Noise, High PSRR, RF Linear Regulator. The ADP7156 is a linear regulator that operates from 2.3 to 5.5 V and provides up to 1.2A of output current. Using an advanced proprietary architecture, it provides high power supply rejection and ultralow noise, achieving excellent line and load transient response with only a 10 uF ceramic output capacitor
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.3 to 5.5 V
-
Output Voltage2 V
-
Output Current1.2 A
-
TopologyLDO
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP7156ACPZ-2.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2V 1.2A 10-Pin LFCSP EP T/R | 구매 |