Typical Application for an Unbuffered MXO Using ADS7957, 10-Bit, 1-Msps, 16-Channel, Single-Ended, Micro Power, Serial Interface ADC
Texas Instruments이 부품 ADS7957SRHB 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Powered Systems
- Data Acquisition System
- Industrial Programmable Logic Controllers (PLCs)
- Portable Medical Instrumentation
- Power Supplies
- Touch-Screen Monitor
Description
- Typical Application for ADS7957, 10-Bit, 1-MSPS, 16-Channel, Single-Ended, Micro Power, Serial Interface ADC. The device includes a capacitor based SAR A/D converter with inherent sample and hold. The device accept a wide analog supply range from 2.7V to 5.25V. Very low power consumption makes these devices suitable for battery-powered and isolated power supply applications. The 16/12-channel devices from this family are available in a 38-pin TSSOP and 32 pin VQFN package and the 4/8-channel devices are available in a 30-pin TSSOP and 24 pin VQFN packages
최종 제품의 경우
-
ADC Resolution10 Bit
-
Number of Channels16CH
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADS7957QDBTRQ1 | Texas Instruments | Analog to Digital Converters - ADCs | 16-Channel Single ADC SAR 1Msps 10-bit Serial 38-Pin TSSOP T/R Automotive AEC-Q100 | 구매 | |
|
ADS7957SRHBT | Texas Instruments | Analog to Digital Converters - ADCs | 16-Channel Single ADC SAR 1Msps 10-bit Serial 32-Pin VQFN EP T/R | 구매 | |
|
ADS7957SRHBR | Texas Instruments | Analog to Digital Converters - ADCs | 16-Channel Single ADC SAR 1Msps 10-bit Serial 32-Pin VQFN EP T/R | 구매 |