Typical Application for AOZ1213 EZBuck 3A Simple Buck Regulator
Alpha and Omega Semiconductor이 부품 AOZ1213 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cable Modem
- LCD Monitor
- LCD TV
- Point-of-Load Conversions
- Set-Top Box
- Telecom & Networking Equipments
Description
- Typical Application for the AOZ1213 is a high efficiency, simple to use, buck regulator plus one linear regulator controller optimized for a variety of applications. The AOZ1213 works from a 4.5 to 28V wide input voltage range. The buck regulator provides up to 3A of continuous output current. Each output voltage is adjustable down to 0.8V
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyBuck