Typical Application for AOZ1283 EZBuck 2.5A Simple Buck Regulator
Alpha and Omega Semiconductor이 부품 AOZ1283 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- HDD/DVD Recorder
- LCD Monitor
- LCD TV
- Point-of-Load Conversions
- Set-Top Box
- Telecom & Networking Equipments
Description
- Typical Application for the AOZ1283 is a high voltage, high efficiency, simple to use, 2.5A buck regulator optimized for a variety of applications. The AOZ1283 works from a 3 to 36V input voltage range, and provides up to 2.5A of continuous output current. The output voltage is adjustable from 30V down to 0.8V
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyBuck