Typical Application for AP7311 150mA, Low Quiescent Current, Fast Transient Low Dropout Fixed Output Linear Regulator
Diodes Incorporated이 부품 AP7311 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery-Powered Devices
- CD/DVD-ROM
- Notebook
- PC Peripherals
- Portable
- Wireless LAN Card
Description
- Typical Application for AP7311 150mA, Low Quiescent Current, Fast Transient Low Dropout Fixed Output Linear Regulator. The AP7311 is a 150mA, adjustable and fixed output voltage, low dropout linear regulator. The device included pass element, error amplifier, band-gap, current limit and thermal shutdown circuitry
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (10)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AP7311-12WG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 1.2V 0.15A 5-Pin SOT-25 T/R | 구매 | |
|
AP7311-25WG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 2.5V 0.15A 5-Pin SOT-25 T/R | 구매 | |
|
AP7311-28WG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 2.8V 0.15A 5-Pin SOT-25 T/R | 구매 | |
|
AP7311-18WG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-25 T/R | 구매 | |
|
AP7311-30WG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 3V 0.15A 5-Pin SOT-25 T/R | 구매 | |
|
AP7311-33WG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-25 T/R | 구매 | |
|
AP7311-20WG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 2V 0.15A 5-Pin SOT-25 T/R | 구매 | |
|
AP7311-WG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 0.8V to 5V 0.15A 5-Pin SOT-25 T/R | 구매 | |
|
AP7311-15WG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 1.5V 0.15A 5-Pin SOT-25 T/R | 구매 | |
|
AP7311-10WG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 1V 0.15A 5-Pin SOT-25 T/R | 구매 |