Typical Application for AZ1117C LOW DROPOUT LINEAR REGULATOR for 3.3V output
Diodes Incorporated이 부품 AZ1117C 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Computer Cards
- Computer Motherboard Systems
- DVD Player
- Portable USB Devices
Description
- Typical Application for AZ1117C LOW DROPOUT LINEAR REGULATOR for 3.3V output. The AZ1117C has been optimized for low voltage where transient response and minimum input voltage are critical. It provides current limit and thermal shutdown
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (26)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AZ1117CR2-ADJTRG1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 0.8A 4-Pin(3+Tab) SOT-89 T/R | 구매 | |
|
AZ1117CH-ADJTRG1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 0.8A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
AZ1117CH2-2.5TRG1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 2.5V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
AZ1117CD-1.2TRG1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 1.2V 0.8A 3-Pin(2+Tab) TO-252 T/R | 구매 | |
|
AZ1117CR-2.5TRG1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 2.5V 0.8A 4-Pin(3+Tab) SOT-89 T/R | 구매 | |
|
AZ1117CH2-3.3TRG1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
AZ1117CH-2.5TRG1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 2.5V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
AZ1117CD-1.8TRG1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 1.8V 0.8A 3-Pin(2+Tab) TO-252 T/R | 구매 | |
|
AZ1117CR-ADJTRG1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 0.8A 4-Pin(3+Tab) SOT-89 T/R | 구매 | |
|
AZ1117CR-3.3TRG1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-89 T/R | 구매 | |
|
AZ1117CR-1.5TRG1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 1.5V 0.8A 4-Pin(3+Tab) SOT-89 T/R | 구매 | |
|
AZ1117CD-3.3TRG1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 3-Pin(2+Tab) TO-252 T/R | 구매 |