Typical Application for Dual Output Low Dropout Regulator
Vishay이 부품 SiP2214DMP 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cellular Phone
- Personal Digital Assistant
- Wireless Modem
Description
- Typical Application for Dual Output Low Dropout Regulator. The SiP2214 is a dual output low dropout regulator capable of supplying 150 mA from output 1 and 300 mA from output 2. In addition to the LDOs
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SIP2214DMP-MG-E3 | Vishay | Linear Regulators | LDO Regulator Pos 1.8V2.8V 0.15A/0.3A 10-Pin MLP33 | 구매 |