Typical Application for L7905C Negative Voltage Regulator
STMicroelectronics이 부품 L7905C 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Power Supplies
Description
- Typical Application for L7905C Negative Voltage Regulator. The L79XXC series of three-terminal negative regulators is available in TO-220, TO-220FP and D2PAK packages and several fixed output voltages, making it useful in a wide range of applications
최종 제품의 경우
-
Conversion TypeDC to DC
-
Output Voltage-5 V
-
TopologyLDO
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
L7905CV-DG | STMicroelectronics | Linear Regulators | Standard Regulator Neg -5V 1.5A 3-Pin(3+Tab) TO-220AB Tube | 구매 | |
|
L7905C-V | STMicroelectronics | Linear Regulators | Standard Regulator Neg -5V 1.5A 3-Pin(3+Tab) TO-220AB Tube | 구매 | |
|
L7905CP | STMicroelectronics | Linear Regulators | Standard Regulator Neg -5V 1.5A 3-Pin(3+Tab) TO-220FP Tube | 구매 | |
|
L7905CD2T-TR | STMicroelectronics | Linear Regulators | Standard Regulator Neg -5V 1.5A 3-Pin(2+Tab) D2PAK T/R | 구매 |