Typical Application for LD39020 200 mA very low quiescent current linear regulator IC
STMicroelectronics이 부품 LD39020 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Power Supplies
Description
- Typical Application for LD39020 200 mA very low quiescent current linear regulator IC. STLD40D is a boost converter that operates from 3.0 V to 5.5 V. It can provide an output voltage as high as 37 V and can drive up to 10 white LEDs in series. The converter is a PFM (pulse frequency modulation) inductor switch that can work in discontinuous (DCM) mode operation. A minimum OFF time of the embedded boost switch TSW is fixed internally and allows limiting the switching frequency
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (26)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LD39020DTPU33R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 4-Pin DFN EP T/R | 구매 | |
|
LD39020DTPU11R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1.1V 0.2A 4-Pin DFN EP T/R | 구매 | |
|
LD39020DTPU12R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1.2V 0.2A 4-Pin DFN EP T/R | 구매 | |
|
LD39020ADTPU25R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 2.5V 0.2A 4-Pin DFN EP T/R | 구매 | |
|
LD39020DTPU47R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 4.7V 0.2A 4-Pin DFN EP T/R | 구매 | |
|
LD39020DTPU25R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 2.5V 0.2A 4-Pin DFN EP T/R | 구매 | |
|
LD39020ATPU185R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1.85V 0.2A 4-Pin DFN EP T/R | 구매 | |
|
LD39020DTPU31R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.1V 0.2A 4-Pin DFN EP T/R | 구매 | |
|
LD39020ADM30R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3V 0.2A 5-Pin SOT-23 T/R | 구매 | |
|
LD39020DTPU30R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3V 0.2A 4-Pin DFN EP T/R | 구매 | |
|
LD39020ATPU32R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.2V 0.2A 4-Pin DFN EP T/R | 구매 | |
|
LD39020ADTPU33R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 4-Pin DFN EP T/R | 구매 |