Typical Application for LD39150DT25-R Ultra Low-Drop BiCMOS Adjustable Voltage Regulator
STMicroelectronics이 부품 LD39150DT25-R 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- DSP Power Supply
- Linear Regulators
- Microprocessor Power Supply
- Post-Regulators
- Switching Power Supply
Description
- Typical Application for LD39150DT25-R Ultra Low-Drop BiCMOS Adjustable Voltage Regulator. The LD39150 is a fast ultra low drop linear regulator which operates from 2.5 to 6 V input supply. A wide range of output options are available. The low drop voltage, low noise, and ultra low quiescent current make it suitable for low voltage microprocessor and memory applications. The device is developed on a BiCMOS process which allows low quiescent current operation independently of output load current
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LD39150DT25-R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 2.5V 1.5A 3-Pin(2+Tab) DPAK T/R | 구매 |