Typical Application for LDFM33PUR, 3.3V/0.5A Very Low Drop Voltage Regulator
STMicroelectronics이 부품 LDFM33PUR 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Powered Instrument
- Laptop
- Medical Electronics
- Portable
- Portable Computers
Description
- Typical Application for LDFM33PUR, 3.3V/0.5A Very Low Drop Voltage Regulator. The LDFM is a fast, very low drop linear regulator which operates from an input supply voltage in the range of 2.5V to 16V. It is available in fixed and adjustable output voltage versions, from 0.8V to 12V
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 16 V
-
Output Voltage3.3 V
-
Output Current0.5 A
-
TopologyLDO