Typical Application for LF50CPT-TR 5V Very Low Drop Voltage Regulator with Basic Inhibit Functions
STMicroelectronics이 부품 LF50CPT-TR 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Powered Systems
- Low-Noise Applications (LNM)
- Low-Power Applications
Description
- Typical Application for LF50CPT-TR 5V Very Low Drop Voltage Regulator with Basic Inhibit Functions. The LFXX is a very low drop regulator available in a wide range of output voltages. The low drop voltage (0.45 V) and low quiescent current make it particularly suitable for low-noise, low-power applications and especially in battery powered systems
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage-0.5 to 40 V
-
Output Voltage5 V
-
Output Current0.5 A
-
TopologyLDO
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LF50CPT-TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 5V 0.5A 5-Pin(4+Tab) PPAK T/R | 구매 |