Typical Application for LM140 High Output Current, Short Circuit Protected
Texas Instruments이 부품 LM140 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- On-Card Switching Regulator
Description
- Typical Application for LM140 High Output Current, Short Circuit Protected. This series is monolithic 3-terminal positive voltage regulators employ internal current-limiting, thermal shutdown and safe-area compensation, making them essentially indestructible
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (34)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM140LAH5.0/883 | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 0.1A 3-Pin TO-39 Tray | 구매 | |
|
LM140LAH-5.0/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 0.1A 3-Pin TO-39 Bulk | 구매 | |
|
LM140K-15/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 15V 1A 3-Pin(2+Tab) TO-3 Tray | 구매 | |
|
LM140LAH5.0/883 | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 0.1A 3-Pin TO-39 Tray | 구매 | |
|
LM140LAH-15/883 | Texas Instruments | Linear Regulators | Standard Regulator Pos 15V 0.1A 3-Pin TO-39 Tray | 구매 | |
|
LM140LAH-12/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 12V 0.1A 3-Pin TO-39 Bulk | 구매 | |
|
LM140LAH-12/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 12V 0.1A 3-Pin TO-39 Bulk | 구매 | |
|
LM140K-15/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 15V 1A 3-Pin(2+Tab) TO-3 Tray | 구매 | |
|
LM140LAH-5.0/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 0.1A 3-Pin TO-39 Bulk | 구매 | |
|
LM140LAH-12/883 | Texas Instruments | Linear Regulators | Standard Regulator Pos 12V 0.1A 3-Pin TO-39 Tray | 구매 | |
|
LM140K-5.0/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 1A 3-Pin(2+Tab) TO-3 Tray | 구매 | |
|
LM140K-15 | Texas Instruments | Linear Regulators | Standard Regulator Pos 15V 1A 3-Pin(2+Tab) TO-3 Tray | 구매 |