Typical Application for LM350A Adjustable Regulator for Temperature Controller
Texas Instruments이 부품 LM350A 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Adjustable Power Supplies
- Battery Charger
- Constant Current Regulators
Description
- Typical Application for LM350A Adjustable Regulator for Temperature Controller. The LM150 series of adjustable 3-terminal positive voltage regulators is capable of supplying in excess of 3A over a 1.2V to 33V output range. They are exceptionally easy to use and require only 2 external resistors to set the output voltage
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM350AT/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.2V to 33V 3A 3-Pin(3+Tab) TO-220 Tube | 구매 | |
|
LM350AT/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.2V to 33V 3A 3-Pin(3+Tab) TO-220 Tube | 구매 | |
LM350A MWC | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.2V to 33V 3A Bare Die Wafer | 구매 |