Typical Application for LM7812C 3-Terminal Current Regulator
Texas Instruments이 부품 LM7812C 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- On-Card Switching Regulator
Description
- Typical Application for LM7812C 3-Terminal Current Regulator. This series is monolithic 3-terminal positive voltage regulators employ internal current-limiting, thermal shutdown and safe-area compensation, making them essentially indestructible
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM7812CT | Texas Instruments | Linear Regulators | Standard Regulator Pos 12V 1.5A 3-Pin(3+Tab) TO-220 Tube | 구매 | |
|
LM7812CT/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 12V 1.5A 3-Pin(3+Tab) TO-220 Tube | 구매 | |
|
LM7812CT/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 12V 1.5A 3-Pin(3+Tab) TO-220 Tube | 구매 |