Typical Application for Low Quiescent Current, PFM/PWM Synchronous Boost Regulator with True Output Disconnect or Input/Output Bypass Option For 3.3V Output
Microchip Technology이 부품 MCP16251 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery-Powered Applications
- Bluetooth Headset
- Digital Camera
- Distributed Power System
- Health Wellness & Fitness
- MP3 Player
- OLED Bias
- Portable Instrumentation
- Remote Control
- Smart Phone
- Solar Cell
- Wireless Sensor
Description
- Typical Application for Low Quiescent Current, PFM/PWM Synchronous Boost Regulator with True Output Disconnect or Input/Output Bypass Option For 3.3V Output. The MCP16251/2 is a compact, high-efficiency, fixed frequency, synchronous step-up DC-DC converter. This family of devices provides an easy-to-use power supply solution for applications powered by either one-cell, two-cell or three-cell alkaline, NiCd, NiMH, one-cell Li-Ion or Li-Polymer batteries
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyBoost
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MCP16251T-I/CH | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.82V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 0.225A 6-Pin SOT-23 T/R | 구매 | |
|
MCP16251T-I/MNY | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.82V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 0.225A 8-Pin TDFN EP T/R | 구매 | |
|
MCP16252T-I/CH | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.82V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 0.225A 6-Pin SOT-23 T/R | 구매 | |
|
MCP16252T-I/MNY | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.82V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 0.225A 8-Pin TDFN EP T/R | 구매 |