Typical Application for LR645 High Input Voltage SMPS Start-Up Circuit
Microchip Technology이 부품 LR645 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Off-Line Power Supplies
Description
- Typical Application for LR645 High Input Voltage SMPS Start-Up Circuit. The LR645 is a high input voltage, low output current linear regulator. It has a 3-terminal fixed output voltage version available in TO-92, TO-220 and SOT-89 packages, as well as an adjustable voltage version available in an 8-lead SOIC package
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LR645N3-G-P013 | Microchip Technology | Linear Regulators | Standard Regulator Pos 10V 0.03A 3-Pin TO-92 Ammo | 구매 | |
|
LR645N8-G | Microchip Technology | Linear Regulators | Standard Regulator Pos 10V 0.03A 4-Pin(3+Tab) SOT-89 T/R | 구매 | |
|
LR645N3-G-P003 | Microchip Technology | Linear Regulators | Standard Regulator Pos 10V 0.003A 3-Pin TO-92 T/R | 구매 | |
|
LR645N3-G | Microchip Technology | Linear Regulators | Standard Regulator Pos 10V 0.03A 3-Pin TO-92 Bag | 구매 | |
|
LR645LG-G | Microchip Technology | Linear Regulators | Standard Regulator Pos 8V to 12V 0.03A 8-Pin SOIC N T/R | 구매 | |
|
LR645N5-G | Microchip Technology | Linear Regulators | Standard Regulator Pos 10V 0.03A 3-Pin(3+Tab) TO-220 Tube | 구매 |