Typical Application for LT1086IT 5V Regulator with Shutdown
Analog Devices이 부품 LT1086IT 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Active Termination
- Battery Charger
- Constant Current Regulators
- Linear Regulators
- Microprocessor Power Supply
- Post-Regulators
Description
- Typical Application for LT1086IT 5V Regulator with Shutdown. The LT1086 is designed to provide up to 1.5A output current. All internal circuitry is designed to operate down to 1V input-to-output differential and the dropout voltage is fully specified as a function of load current. Dropout is guaranteed at several operating points up to a maximum of 1.5V at maximum output current
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO