Typical Application for LT1158 - Half Bridge N-Channel Power MOSFET Driver
Analog Devices이 부품 LT1158 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery-Operated Devices
- Buck Converter
- Full Bridge Converter
- Half-Bridge Converter
- High-Current Applications
- Motor Driver
Description
- Typical Application for A single input pin on the LT1158 synchronously controls two N-channel power MOSFETs in a totem pole configuration
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1158CSW#TRPBF | Analog Devices | Gate and Power Drivers | Driver 0.5A 2-OUT High Side/Low Side Full Brdg/Half Brdg 16-Pin SOIC W T/R | 구매 | |
|
LT1158ISW#TRPBF | Analog Devices | Gate and Power Drivers | Driver 0.5A 2-OUT High Side/Low Side Full Brdg/Half Brdg 16-Pin SOIC W T/R | 구매 | |
|
LT1158IN#PBF | Analog Devices | Gate and Power Drivers | Driver 0.5A 2-OUT High Side/Low Side Full Brdg/Half Brdg 16-Pin PDIP N Tube | 구매 | |
|
LT1158ISW#PBF | Analog Devices | Gate and Power Drivers | Driver 0.5A 2-OUT High Side/Low Side Full Brdg/Half Brdg 16-Pin SOIC W Tube | 구매 | |
|
LT1158ISW | Analog Devices | Gate and Power Drivers | Driver 0.5A 2-OUT High Side/Low Side Full Brdg/Half Brdg 16-Pin SOIC W Tube | 구매 | |
|
LT1158CSW#PBF | Analog Devices | Gate and Power Drivers | Driver 0.5A 2-OUT High Side/Low Side Full Brdg/Half Brdg 16-Pin SOIC W Tube | 구매 | |
|
LT1158CSW | Analog Devices | Gate and Power Drivers | Driver 0.5A 2-OUT High Side/Low Side Full Brdg/Half Brdg 16-Pin SOIC W | 구매 | |
|
LT1158CN#PBF | Analog Devices | Gate and Power Drivers | Driver 0.5A 2-OUT High Side/Low Side Full Brdg/Half Brdg 16-Pin PDIP N Tube | 구매 |