Typical Application for LT1580 - 7A, Very Low Dropout Regulator
Analog Devices이 부품 LT1580 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Desktop PC Power Supply
- Desktop Processors
- High-Current Applications
- Microprocessor Power Supply
- Post-Regulators
- Power Supplies
Description
- Typical Application for the LT1580 is a 7A low dropout regulator designed to power the new generation of microprocessors. The dropout voltage of this device is 100mV at light loads rising to just 540mV at 7A
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (26)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1580CT7-2.5 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 7A 7-Pin(7+Tab) TO-220 | 구매 | |
|
LT1580IR-2.5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 7A 8-Pin(7+Tab) DDPAK Tube | 구매 | |
|
LT1580CT#06 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 4.65V 7A 5-Pin(5+Tab) TO-220 Tube | 구매 | |
|
LT1580CQ#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 4.65V 7A 6-Pin(5+Tab) DDPAK T/R | 구매 | |
|
LT1580CQ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 4.65V 7A 6-Pin(5+Tab) DDPAK | 구매 | |
|
LT1580IT#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 4.65V 7A 5-Pin(5+Tab) TO-220 Tube | 구매 | |
|
LT1580IQ#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 4.65V 7A 6-Pin(5+Tab) DDPAK T/R | 구매 | |
|
LT1580IT | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 4.65V 7A 5-Pin(5+Tab) TO-220 | 구매 | |
|
LT1580CT | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 4.65V 7A 5-Pin(5+Tab) TO-220 | 구매 | |
|
LT1580IT#06PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 4.65V 7A 5-Pin(5+Tab) TO-220 Tube | 구매 | |
|
LT1580CT7-2.5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 7A 7-Pin(7+Tab) TO-220 Tube | 구매 | |
|
LT1580IQ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 4.65V 7A 6-Pin(5+Tab) DDPAK | 구매 |