Typical Application for LT1680 - High Power DC/DC Step-Up Controller
Analog Devices이 부품 LT1680 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Avionics & Heavy Equipments
- Battery Powered Systems
- Distributed Power System
- High-Power Applications
- Industrial Control
Description
- Typical Application for the LT 1680 is a high power, current mode switching power supply controller optimized for boost topologies
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyBoost
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1680CSW | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 200kHz 16-Pin SOIC W | 구매 | |
|
LT1680CSW#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 200kHz 16-Pin SOIC W Tube | 구매 | |
|
LT1680IN#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 200kHz 16-Pin PDIP N Tube | 구매 | |
|
LT1680IN | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 200kHz 16-Pin PDIP N | 구매 | |
|
LT1680CSW#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 200kHz 16-Pin SOIC W T/R | 구매 | |
|
LT1680CN#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 200kHz 16-Pin PDIP N Tube | 구매 |