Typical Application for LT1714 - Single/Dual, 7ns, Low Power, 3V/5V/±5V Rail-to-Rail Comparators
Analog Devices이 부품 LT1714 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Analog-to-Digital Converter
- Automatic Test Equipment
- Electronic Oscillator
- High-Speed Bus Termination
- Limit Comparator
- Line Driver
- Modulation System
- Receivers
- Switching Regulators
- V-F Converters
Description
- Typical Application for LT1714 - Single/Dual, 7ns, Low Power, 3V/5V/±5V Rail-to-Rail Comparators. The LT1713/LT1714 are Ultrafast 7ns, single/dual comparators featuring rail-to-rail inputs, rail-to-rail complementary outputs and an output latch
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1714CGN#PBF | Analog Devices | Linear Comparators | Comparator Dual R-R I/O ±6V/12V 16-Pin SSOP N Tube | 구매 | |
|
LT1714IGN#PBF | Analog Devices | Linear Comparators | Comparator Dual R-R I/O ±6V/12V 16-Pin SSOP N Tube | 구매 | |
|
LT1714IGN | Analog Devices | Linear Comparators | Comparator Dual R-R I/O ±6V/12V 16-Pin SSOP N | 구매 | |
|
LT1714IGN#TRPBF | Analog Devices | Linear Comparators | Comparator Dual R-R I/O ±6V/12V 16-Pin SSOP N T/R | 구매 | |
|
LT1714CGN#TRPBF | Analog Devices | Linear Comparators | Comparator Dual R-R I/O ±6V/12V 16-Pin SSOP N T/R | 구매 | |
|
LT1714CGN | Analog Devices | Linear Comparators | Comparator Dual R-R I/O ±6V/12V 16-Pin SSOP N | 구매 | |
|
LT1714IGN#TR | Analog Devices | Linear Comparators | Comparator Dual R-R I/O ±6V/12V 16-Pin SSOP N T/R | 구매 | |
|
LT1714CGN#TR | Analog Devices | Linear Comparators | Comparator Dual R-R I/O ±6V/12V 16-Pin SSOP N T/R | 구매 |