Typical Application for LT1764AEFE-1.8 SCR Preregulator Provides Efficiency Over Line Variations
Analog Devices이 부품 LT1764AEFE-1.8 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Local Logic Supplies
- Post-Regulators
- Switching Power Supply
Description
- Typical Application for LT1764AEFE-1.8 SCR Preregulator Provides Efficiency Over Line Variations. The LT1764A is a low dropout regulator optimized for fast transient response. The device is capable of supplying 3A of output current with a dropout voltage of 340mV
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage90 to 140 (AC) V
-
Output Voltage3.3 V
-
Output Current3 A
-
TopologyLDO
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1764AEFE-1.8 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 3A 16-Pin TSSOP EP | 구매 |