Typical Application for LT3024 - Dual 100mA/500mA Low Dropout, Low Noise, Micro-power Regulator
Analog Devices이 부품 LT3024 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Power Supplies
Description
- Typical Application for LT3024 - Dual 100mA/500mA Low Dropout, Low Noise, Micro-power Regulator. The LT3024 is a dual, micropower, low noise, low dropout regulator. With an external 0.01uF bypass capacitor, output noise drops to 20uVRMS over a 10Hz to 100kHz bandwidth
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage3.7 to 20 V
-
Output Voltage2.5|3.3 V
-
Output Current0.5@3.3|0.1@2.5 A
-
TopologyLDO
피쳐링 부품 (12)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3024IDE#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A/0.5A 12-Pin DFN EP T/R | 구매 | |
|
LT3024EDE#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A/0.5A 12-Pin DFN EP T/R | 구매 | |
|
LT3024EFE#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A/0.5A 16-Pin TSSOP EP Tube | 구매 | |
|
LT3024IFE#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A/0.5A 16-Pin TSSOP EP T/R | 구매 | |
|
LT3024EDE#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A/0.5A 12-Pin DFN EP Tube | 구매 | |
|
LT3024EFE#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A/0.5A 16-Pin TSSOP EP T/R | 구매 | |
|
LT3024IDE | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A/0.5A 12-Pin DFN EP | 구매 | |
|
LT3024EDE | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A/0.5A 12-Pin DFN EP | 구매 | |
|
LT3024IFE#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A/0.5A 16-Pin TSSOP EP Tube | 구매 | |
|
LT3024EFE | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A/0.5A 16-Pin TSSOP EP | 구매 | |
|
LT3024IDE#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A/0.5A 12-Pin DFN EP Tube | 구매 | |
|
LT3024EFE#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A/0.5A 16-Pin TSSOP EP T/R | 구매 |